NCP114MXTCGEVB

onsemi
863-NCP114MXTCGEVB
NCP114MXTCGEVB

制造商:

说明:
电源管理IC开发工具 NCP114 EVAL BOARD

库存量: 2

库存:
2 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥904.7345 ¥904.73

产品属性 属性值 选择属性
onsemi
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
LDO Voltage Regulator
5.5 V
1 V/2.5 V
NCP114
商标: onsemi
组装国: Not Available
扩散国家: Not Available
原产国: US
描述/功能: Active Discharge Evaluation Board
用于: NCP114
输出电流: 300 mA
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
9030906800
TARIC:
8473302000
ECCN:
EAR99

NCP114MXTCGEVB Evaluation Board

onsemi NCP114MXTCGEVB Evaluation Board enables designers to quickly evaluate the NCP114, a 30mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space-constrained, noise-sensitive applications. To optimize performance for battery-operated portable applications, the onsemi NCP114 employs the dynamic quiescent current adjustment for very low IQ consumption at no load.