250-0577-00

Teledyne FLIR Lepton
883-250-0577-00
250-0577-00

制造商:

说明:
相机开发工具 Lepton Breakout Board, V2

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Teledyne FLIR
产品种类: 相机开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Breakout Boards
Thermal Imaging Camera
500-0726-01, 500-0763-01, 500-0771-01
3 V to 5.5 V
商标: Teledyne FLIR Lepton
组装国: Not Available
扩散国家: Not Available
原产国: US
封装: Bulk
产品类型: Camera Development Tools
系列: Lepton Breakout Board V2
工厂包装数量: 100
子类别: Development Tools
商标名: Lepton Breakout Board V2
单位重量: 200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9013908000
ECCN:
EAR99

Camera Breakout Board v2.0

Teledyne FLIR Lepton Camera Breakout Board v2.0 quickly connects all versions of the Teledyne FLIR Lepton camera module to common platforms like Raspberry Pi or custom hardware. This easy-to-interface evaluation board provides onboard power supplies, generated from 3V to 5.5V, and a master clock. By using a jumper, the master clock, local power supplies, and power-up sequence components can be bypassed. Teledyne FLIR Lepton Camera Breakout Board is designed for applications where SWaP, cost, and quality are critical.