ENW89857AXKF

Panasonic
667-ENW89857AXKF
ENW89857AXKF

制造商:

说明:
蓝牙开发工具 - 802.15.1 Eval Kit for PAN1781 BT 5

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Panasonic
产品种类: 蓝牙开发工具 - 802.15.1
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
PAN1781
Bluetooth, BLE
商标: Panasonic
组装国: Not Available
扩散国家: Not Available
原产国: DE
用于: Bluetooth 5.0 Low Energy Module
封装: Bulk
产品类型: Bluetooth Development Tools
系列: PAN1781
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
ECCN:
5A992

ENW89857AXKF 评估板

Panasonic ENW89857AXKF评估板用于评估PAN1781蓝牙低功耗 (LE) 模块。该模块采用nRF52820单芯片控制器,非常适合用于物联网无线应用。ENW89857AXKF评估板采用Arduino占位面积,支持硬件访问模块引脚以及轻松堆叠单独的传感器测试扩展板。该评估板设有Segger J-link板载调试器、FTDI UART-USB转换器、原生USB接口和Arduino UNO R3接头,可访问所有模块。ENW89857AXKF评估板还设有两个用户按钮、两个用户LED、电流测量引脚和一个u.FL连接器。该评估板的工作电压范围为1.7V至5.5V,温度范围为-40°C至85°C。

PAN1762评估套件

Panasonic PAN1762评估套件设计用于评估PAN1762 Bluetooth® 5.0低功耗模块的功能。该评估套件是一款非常全面的套件,包括两个用于开发、运行和调试代码的USB加密狗。PAN1762评估套件配有分线接头,可以轻松连接传感器以及其他器件以进行快速原型设计。

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.