STEVAL-TDR013V1

STMicroelectronics
511-STEVAL-TDR013V1
STEVAL-TDR013V1

制造商:

说明:
NFC/RFID开发工具 PD84002 UHF RFID Demo BRD 2W 13.9 0.5

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,565.4003 ¥1,565.40

产品属性 属性值 选择属性
STMicroelectronics
产品种类: NFC/RFID开发工具
RoHS: N
Evaluation Boards
PD84002
7.2 V
RFID
Bulk
商标: STMicroelectronics
频率: 860 MHz to 960 MHz
产品类型: NFC/RFID Development Tools
系列: STEVAL-TDR013V1
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8473309000
USHTS:
9023000000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-TDR Demonstration Boards

The STMicroelectronics STEVAL-TDR line of demonstration boards includes the STEVAL-TDR011V1 two-stage 50W RF power amplifier that includes an output LPF (low-pass filter) for harmonics rejection. The STMicroelectronics STEVAL-TDR011V1 demonstration board also features power detection and a temperature sensor. The main purpose of this demonstration board is to demonstrate the performance of the PD85006L-E and STAP85050 RF power transistors. The STMicroelectronics STEVAL-TDR019V1 is a demonstration board using the PD85004 LDMOS transistor. It is designed for 2-way radio applications.