CH125-40

Acconeer
925-CH125-40
CH125-40

制造商:

说明:
天线开发工具 Conical horn antenna for XE125

寿命周期:
新产品:
此制造商的新产品。

库存量: 45

库存:
45
可立即发货
在途量:
30
预期 2026/8/7
生产周期:
9
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥322.2647 ¥322.26

产品属性 属性值 选择属性
Acconeer
产品种类: 天线开发工具
RoHS:  
Evaluation Kits
Conical Antenna
Bulk
商标: Acconeer
组装国: Not Available
扩散国家: Not Available
原产国: CN
产品类型: Antenna Development Tools
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

CH125-40 Conical Horn Antenna Evaluation Kit

Acconeer CH125-40 Conical Horn Antenna Evaluation Kit is designed for applications where side lobe suppression is important. In close-range measurement, this kit helps minimize static objects reflection close to or parallel to the sensor. The CH125-40 evaluation kit is intended for evaluation with the XE125 EVK. This kit consists of a conical horn antenna and a plastic holder for the XE125 EVK. The conical horn antenna features a top opening diameter of 32.2mm, 40mm length, and thickness of 0.5mm. The plastic holder for XE125 EVK is made of SLA 3D printed high-toughness resin. The CH125-40 evaluation kit offers 18.6dBFS peak TX+RX gain, <-30dB side lobe level, and Half Power Beam Width (HPBW) of 7.5° (E-plane) and 11° (H-plane). The XE125 EVK is designed to evaluate and develop XM125 module-based products. Typical applications of the XM125 module include presence detection, distance measurement, and gesture recognition.