K016-P

M5Stack
170-K016-P
K016-P

制造商:

说明:
WiFi开发工具 - 802.11 An upgrade of the original M5StickC with a bigger screen.

库存量: 70

库存:
70
可立即发货
在途量:
240
预期 2026/7/22
生产周期:
9
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥167.8276 ¥167.83

产品属性 属性值 选择属性
M5Stack
产品种类: WiFi开发工具 - 802.11
RoHS:  
ESP32-PICO-D4
5 V
Bulk
商标: M5Stack
尺寸: 48.2 mm x 25.5 mm x 13.7 mm
接口类型: UART
最大工作温度: + 40 C
最小工作温度: 0 C
产品类型: WiFi Development Tools
系列: CORE
工厂包装数量: 10
子类别: Development Tools
单位重量: 21 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471500150
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M5StickC PLUS with Watch Accessories

M5Stack M5StickC PLUS with Watch Accessories is an upgrade of the M5StickC that is powered by ESP32-PICO-D4 with Bluetooth® 4.0 and Wi-Fi®. This device is a portable, easy-to-use, open-source, and IoT development board. The M5StickC PLUS will enable users to realize their ideas, enrich their creativity, and speed up their IoT prototyping. This device features a compact body that is integrated with rich hardware resources such as infrared, RTC, Microphone, LED, IMU, buttons, and PMU. The buzzer, bigger screen (1.14-inch and 135 x 240 resolution LCD screen), and stable hardware design are improvements from their previous versions. This revision increases the display area by 18.7% and the battery capacity from 95mAh to 120mAh. The device also supports the HAT and Unit family of products.