U138

M5Stack
170-U138
U138

制造商:

说明:
以太网开发工具 ESP32 Ethernet Unit supports PoE. This module adopts ESP32 as built-in MAC

库存量: 93

库存:
93
可立即发货
在途量:
160
生产周期:
8
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥214.2367 ¥214.24

产品属性 属性值 选择属性
M5Stack
产品种类: 以太网开发工具
RoHS:  
Expansion Boards
PoESP32 Unit
ESP32
UART
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 72 mm x 26 mm x 19.2 mm
用于: PoESP32, HY2.0-4P Cable
产品类型: Ethernet Development Tools
系列: UNIT
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

ESP32 Ethernet Unit with PoE

M5Stack ESP32 Ethernet Unit with Power over Ethernet (PoE) adopts ESP32 as built-in MAC and IP101G as physical layer transceiver. This module can connect to the server with AT commands through a serial port, achieving data transmission and remote control functions. The ESP32 Ethernet unit with PoE features IEEE 802.3/802.3u standard, RJ45 network port 10Mbps/100Mbps, HY2.0-4P interface 5VDC power supply, and PoE power supply. This module includes default firmware with ESP-AT and supports TCP, MQTT, and HTTP protocols. The PoESP32 unit with PoE can be used in the Ethernet controller and TCP client data passthrough.