MIKROE-971

Mikroe
932-MIKROE-971
MIKROE-971

制造商:

说明:
以太网开发工具 ETH (ETHERNET) click MIKROBUS VERSION

库存量: 26

库存:
26 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥228.5425 ¥228.54

产品属性 属性值 选择属性
Mikroe
产品种类: 以太网开发工具
RoHS:  
Add-On Boards
Ethernet Controllers
ENC8J60
Ethernet, SPI
3.3 V
商标: Mikroe
用于: mikroBUS socket
产品类型: Ethernet Development Tools
系列: Wired-Ethernet-Click
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
单位重量: 36 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.