G650-07975-01

Coral
212-G650-07975-01
G650-07975-01

制造商:

说明:
以太网开发工具 POE ADD-ON BOARD

库存量: 383

库存:
383 可立即发货
数量大于383的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥224.9039 ¥224.90

产品属性 属性值 选择属性
Coral
产品种类: 以太网开发工具
RoHS:  
Add-On Boards
Power over Ethernet - PoE
PA1134NL
Ethernet, GPIO
3.3 V
Bulk
商标: Coral
尺寸: 65 mm x 30 mm x 18.3 mm
用于: Coral Dev Board Micro
最大工作温度: + 50 C
最小工作温度: 0 C
产品类型: Ethernet Development Tools
工厂包装数量: 780
子类别: Development Tools
零件号别名: 90AN0130-B0XAY0
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8517623990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991

PoE Ethernet Add-on Board to Dev Board Micro

Coral PoE Add-on Board provides Ethernet for wired connectivity and power for the Coral Dev Board Micro (required, sold separately). The Add-on board features 10Mbps and 100Mbps Ethernet modes, IEEE 802.3af PoE, 7W maximum peak power (total system), and cutouts for the main board GPIO header pins. The Coral PoE Add-on Board snaps onto the Dev Board Micro with a high-density connector.