92 网络开发工具

结果: 286
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品 类型 工具用于评估 数据速率 工作电源电压
NetBurner NNDK-SB800EX-JDD-KIT
NetBurner 网络开发工具
Digi X5R-000-G1T7K-W1
Digi 网络开发工具 ConnectPort X5 R GSM w/ Iridium Dev Kit

Olimex Ltd. ESP32-S2-DevKit-Lipo-USB-EA
Olimex Ltd. 网络开发工具
Olimex Ltd. ESP32-POE-EA-16MB
Olimex Ltd. 网络开发工具
Olimex Ltd. ESP32-S2-WROVER-DevKit-Lipo-EA
Olimex Ltd. 网络开发工具
Olimex Ltd. ESP32-S2-DevKit-Lipo
Olimex Ltd. 网络开发工具
Sfera Labs 网络开发工具 Strato Pi Base Board

9 VDC to 28 VDC
MaxLinear URX851-HDK-2-A0-D
MaxLinear 网络开发工具 URX851-HDK-2 is the EVK for URX851+WAV700 platforms
Silex Technology 网络开发工具 [Bulk SKU] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector for

Network Modules
Silex Technology 网络开发工具 [Bulk SKU] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface for c

Network Modules
STMicroelectronics 网络开发工具 Power line communication module for street lighting

Evaluation Boards Powerline Communication ST7580, STM32