pind-4ge

335-PIND-4GE
pind-4ge

制造商:

说明:
网络开发工具 IoT Bit 4G industrial Development Board with 3G & GSM fallback, GPRS GPS SMS & Power management HAT for the Raspberry Pi - Europe & UK

寿命周期:
寿命结束:
将过时且制造商将停产。

库存量: 88

库存:
88 可立即发货
数量大于88的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,184.4482 ¥2,184.45

产品属性 属性值 选择属性
Altitude Technology
产品种类: 网络开发工具
RoHS:  
Evaluation Modules
loT
SIM7600X-H
3.3 V
商标: Altitude Tech
描述/功能: Europe, United Kingdom
尺寸: 65 mm x 65 mm x 11 mm
接口类型: USB
产品类型: Networking Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: PIND4GE
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IoT Bit 4G Industrial Development Boards

Altitude Tech IoT Bit 4G Industrial Development Boards are designed to provide super-fast cat4 4G modems for faster connectivity. These modules also offer a GPS for accurate positioning information and advanced battery management hardware (and software) to keep track of battery health/state of charge. The IoT Bit 4G industrial development boards use Simcom SIM7600X-H modems that support LTE CAT4 up to 150Mbps for downlink and 50Mbps for uplink data transfer. These IoT Bit boards help developers to create factory automation solutions as all the components are industrially rated.

IoT Bit 4G HAT for the Raspberry Pi

Altitude Technology IoT Bit 4G HAT (Hardware Attached on Top) for the Raspberry Pi is an add-on board offering 4G Mobile Data, GPS positioning information, and battery support.