NUCLEO-WB15CC

STMicroelectronics
511-NUCLEO-WB15CC
NUCLEO-WB15CC

制造商:

说明:
蓝牙开发工具 - 802.15.1 STM32 Nucleo-64 development board with STM32WB15CC, supports Arduino, ST morpho

库存量: 20

库存:
20 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥300.5122 ¥300.51

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 蓝牙开发工具 - 802.15.1
RoHS:  
Reference Design Boards
STM32WB15CCU6U -
2.4 GHz
商标: STMicroelectronics
封装: Bulk
产品类型: Bluetooth Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 340.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
5A992.C

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32WB Nucleo-64板

STMicroelectronics STM32WB Nucleo-64板是一款蓝牙® 低功耗 (BLE) 无线和超低功耗器件。它嵌入了符合BLE SIG v5.2规范的功能强大的超低功耗无线电。NUCLEO-WB55RG提供符合IEEE 802.15.4-2011标准的无线电。它可轻松快速地评估STM32WB55xx器件。