PRO-EB-450

ABRACON
815-PRO-EB-450
PRO-EB-450

制造商:

说明:
天线开发工具 EVALUATION BOARD for PRO-OB-440

库存量: 28

库存:
28 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
数量大于28的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥551.4626 ¥551.46

产品属性 属性值 选择属性
ABRACON
产品种类: 天线开发工具
RoHS:  
Evaluation Boards
2.4 GHz to 2.5 GHz
Bluetooth, BLE
WiFi
Zigbee
ISM
Bulk
带宽: 100 MHz
商标: ABRACON
尺寸: 100 mm x 50 mm
用于: WiFi, Bluetooth, BLE, Zigbee, ISM
产品类型: Antenna Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

PRO-EB Stamped Metal Antenna Evaluation Boards

Abracon PRO-EB Stamped Metal Antenna Evaluation Boards are designed to facilitate engineering evaluation of PRO-OB Stamped Metal Antennas. The Abracon PRO-EB lets users evaluate the performance of the antenna by calibrating the vector network analyzer (VNA) for the testing frequency band and connecting the evaluation board to the calibrated port using the given SMA connector on the board. The evaluation boards have a matching circuit implemented next to the antenna. This is aimed to enable optimization possibilities for the user. The component positions are sized for 0402 (1005 metric) SMD components.