3044

Adafruit
485-3044
3044

制造商:

说明:
WiFi开发工具 - 802.11 Assembled Adafruit Feather M0 WiFi with Stacking Headers

库存量: 30

库存:
30 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥346.9665 ¥346.97

产品属性 属性值 选择属性
Adafruit
产品种类: WiFi开发工具 - 802.11
RoHS:  
Development Boards
ATWINC1500
802.11 b/g/n
2.4 GHz
WiFi
商标: Adafruit
组装国: Not Available
扩散国家: Not Available
原产国: US
尺寸: 53.6 mm x 23 mm x 19 mm
产品类型: WiFi Development Tools
系列: Feather
工厂包装数量: 1
子类别: Development Tools
单位重量: 9.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Feather M0 Wi-Fi ATSAMD21 ATWINC1500 Dev Boards

Adafruit Feather M0 Wi-Fi ATSAMD21 and ATWINC1500 Development Boards are all-in-one Arduino-compatible and high-speed, reliable Wi-Fi development boards with built-in USB and battery charging. Each board features the 48MHz ATSAMD21G18 ARM Cortex M0 processor with 3.3V logic. The processor offers 256K of flash, 32K of RAM, and a built-in USB. The built-in USB provides a USB-to-Serial program and debug capability.

Feather M0 WiFi Dev Board with Stacking Headers

Adafruit Feather M0 WiFi Development Board with Stacking Headers is a thin, light board designed to be a standard for portable microcontroller cores. The board is an all-in-one, Arduino-compatible + high-speed, reliable WiFi with built-in USB and battery charging. It's an Adafruit Feather M0 with a WiFi module. Connect the Feather to the Internet with this FCC-certified WiFi module from Atmel. The WiFi module is 802.11bgn-capable and is ideal for networking devices. It has built-in low-power management capabilities-AP, SSL support, and highly-reliable performance. The module works with 802.11b, g, or n networks and supports WEP, WPA, and WPA2 encryption. Connect to WiFi networks or create one with "Soft AP" mode. The device can become an access point. The board clocks in at 12MHz for speedy, reliable packet streaming. Scanning/connecting to networks is very fast, just a second or two.