DE9941A-435

CML Micro
226-DE9941A-435
DE9941A-435

制造商:

说明:
射频开发工具 SDR Demonstrator for Industrial IOT modem applications

供货情况

库存:
无库存
生产周期:
7 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,093.6171 ¥4,093.62

产品属性 属性值 选择属性
CML Micro
产品种类: 射频开发工具
RoHS:  
Demonstration Boards
商标: CML Micro
接口类型: USB
工作电源电压: 4.5 V
封装: Bulk
产品类型: RF Development Tools
系列: DE9941A
工厂包装数量: 4
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.7.c

DE9941A Demonstration Platform

CML Micro DE9941A Demonstration Platform is used for the CMX994E receiver, CMX998 transmitter, and CMX7364 modem. The small form factor of the demonstration/evaluation platform is possible due to the compact nature of the CML IC solutions. The DE9941A can be used to demonstrate Tx and Rx performance with multi-level QAM, FSK, and GMSK type modulation. Together with the onboard ARM host controller, a full transceiver can be demonstrated using a function image and control scripts.