EV90B702

CML Micro
226-EV90B702
EV90B702

制造商:

说明:
射频开发工具 Evaluation Board for CMX90B702

库存量: 9

库存:
9 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,326.3875 ¥2,326.39

产品属性 属性值 选择属性
CML Micro
产品种类: 射频开发工具
RoHS:  
Evaluation Boards
RF Amplifier
CMX90B702
商标: CML Micro
组装国: Not Available
扩散国家: Not Available
原产国: GB
封装: Bulk
产品类型: RF Development Tools
系列: 90B70x
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8543709810
ECCN:
5A991.g

EV90B70x Evaluation Boards

CML Micro EV90B70x Evaluation Boards demonstrate the characteristics of the CMX90B70x Low Current/Noise Gain Blocks. The CMX90B70x blocks are compact, low-power RF amplifier ICs designed for narrowband applications in the 300MHz to 480MHz range. The RF ICs provide a reliable, cost-effective solution for wireless remote controls, telemetry, and wireless data link applications with limited board space. Offering excellent sensitivity and selectivity, the CMX90B70x ICs enable effective operation in harsh environments.