DFR0812

DFRobot
426-DFR0812
DFR0812

制造商:

说明:
WiFi开发工具 - 802.11 ESP32-S2-Saola-1M Development Board

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥160.3018 ¥160.30

产品属性 属性值 选择属性
DFRobot
产品种类: WiFi开发工具 - 802.11
RoHS:  
Development Boards
ESP32-S2
40 MHz
3 V to 3.6 V
商标: DFRobot
组装国: Not Available
扩散国家: Not Available
原产国: CN
接口类型: UART, USB
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: WiFi Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8471500150
ECCN:
EAR99

ESP32-S2-Saola-1M Development Board

DFRobot ESP32-S2-Saola-1M Development Board is a small-sized ESP32-S2-based development board. This development board features 128KB ROM, 320KB SRAM, 16KB RTC SRAM, 4MB SPI flash, and is integrated with a 40MHz crystal oscillator. The ESP32-S2-Saola-1M board operates from 3V to 3.6V supply voltage range, -40°C to 85°C temperature range, and is equipped with an ESP32-S2-WROOM module. The ESP32-S2-WROOM is a powerful and generic Wi-Fi® module that offers a rich set of peripherals. This development board is used in applications such as wearable electronics and smart homes.