ESP-BAT8

Espressif Systems
356-ESP-BAT8
ESP-BAT8

制造商:

说明:
WiFi开发工具 - 802.11 RF testing board for ESP8266 modules

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥173.9522 ¥173.95

产品属性 属性值 选择属性
Espressif
产品种类: WiFi开发工具 - 802.11
RoHS: N
Evaluation Boards
ESP8266
802.11 b/g/n
天线连接器类型: SMA
商标: Espressif Systems
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 100 mm x 60 mm x 25 mm
最大工作温度: + 75 C
最小工作温度: - 25 C
产品类型: WiFi Development Tools
系列: ESP8266
工厂包装数量: 1
子类别: Development Tools
单位重量: 153.406 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

ESP-BAT8 Evaluation Board

Espressif Systems ESP-BAT8 Evaluation Board is a signal board designed to evaluate ESP8266 products. This signal board can effectively test the RF performance of mass-produced Wi-Fi products. The ESP-BAT8 signal board can be used as a standard device for communication with the Device Under Test (DUT) by analyzing the communication data. This RF testing board performs stably at an operating temperature of -25°C to +75°C. The ESP-BAT8 signal board is 100mm x 60mm x 25mm.