U137

M5Stack
170-U137
U137

制造商:

说明:
天线开发工具 The global version of CAT-M & NB-IoT dual-mode wireless communication module.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
7
预期 2026/3/9
20
预期 2026/3/25
生产周期:
13
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥401.1726 ¥401.17

产品属性 属性值 选择属性
M5Stack
产品种类: 天线开发工具
RoHS:  
Development Kits
820 MHz to 700 MHz
SIM7080G
NBIoT
GPS, GLONASS, BeiDou, Galileo
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 62 mm x 40 mm x 18.4 mm
用于: CatM+GNSS, 4G Antenna, GPS Antenna
产品类型: Antenna Development Tools
系列: UNIT
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SIM7080G CatM/NB-IoT + GNSS Unit

M5Stack SIM7080G CatM/NB-IoT + GNSS Unit with Telec Antenna is the global version of the CatM and NB-IoT dual-mode wireless communication module. The internal SIM7080G module supports both CatM and NB-IoT bands worldwide and GNSS. This unit features integrated dual SMA external antenna interfaces (LTE+GNSS) to improve communication quality and signal stability. The SIM7080G CatM/NB-IoT + GNSS unit also features UART (3.3V TTL), AT Command control communication interface, 12VDC@13mA standby current, and MicroSim card slot. This unit adopts serial communication and supports multiple communication protocols. The IM7080G CatM/NB-IoT + GNSS unit is used in remote control, remote monitoring, automatic guided vehicles (AGVs), and the Internet of Things (IoT) applications.