CS-WESP-07

Silicognition
392-CS-WESP-07
CS-WESP-07

制造商:

说明:
WiFi开发工具 - 802.11 WiFi开发工具 - 802.11 PoE ESP32 module wESP32 rev 8 with RTL8201FI, 16MB flash, Qwiic connector and 13W power - Starter kit with serial programmer

寿命周期:
新产品:
此制造商的新产品。

库存量: 68

库存:
68 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥731.1213 ¥731.12

产品属性 属性值 选择属性
Silicognition
产品种类: WiFi开发工具 - 802.11
RoHS:  
Development Tools
wESP32
Bulk
商标: Silicognition
产品类型: WiFi Development Tools
系列: wESP32
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

wESP32-Prog-C Programming Module

Silicognition wESP32-Prog-C Programming Module is designed to program the ESP32 on the wESP32. This USB serial console and programming module is based on the Silicon Labs CP2102N bridge controller for cross-platform compatibility. The wESP32-Prog-C module with its Type-C connector and 12V PD compatibility, is ideal for permanent installation or temporary programming. This module features ESD protection on USB and UART signals. The wESP32-Prog-C module, by default, requests 5V from the USB PD to be completely compatible with the wESP32-Prog module.

wESP32™ Core Boards

Silicognition wESP32™ Core Boards offer wired Ethernet connectivity and Power over Ethernet. The wESP32 Boards are designed to create zero-setup, single-wire-install connected devices quickly. The wESP32 Core Boards feature an Espressif Systems ESP32-WROOM-32 module, excellent community support, 13W of power, and reliable connectivity in a compact footprint.