SLWRB4300A

Silicon Labs
634-SLWRB4300A
SLWRB4300A

制造商:

说明:
蓝牙开发工具 - 802.15.1 Blue Gecko BGM111 Bluetooth Smart radio board for WSTK

库存量: 5

库存:
5 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥206.79 ¥206.79

产品属性 属性值 选择属性
Silicon Labs
产品种类: 蓝牙开发工具 - 802.15.1
RoHS:  
Development Boards
BGM111
1.8 V to 3.8 V
Bluetooth
天线连接器类型: Integrated
商标: Silicon Labs
组装国: Not Available
扩散国家: Not Available
原产国: NO
描述/功能: Blue Gecko BGM111 Bluetooth Smart module radio board
用于: BGM111, BRD4001A
接口类型: I2C, RS-485, SPI, UART
最大工作温度: + 85 C
最小工作温度: - 40 C
封装: Bulk
产品类型: Bluetooth Development Tools
工厂包装数量: 1
子类别: Development Tools
型号: Version 4.1
单位重量: 82.330 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8517799000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Blue Gecko BGM111 BLUETOOTH Smart Radio Board

Silicon Labs Blue Gecko BGM111 BLUETOOTH® Smart Radio Board helps designers evaluate and develop the BGM111 Bluetooth Smart module. The radio board features the BGM111 Blue Gecko Bluetooth Smart Module soldered to a carrier board with two connectors. The Blue Gecko BGM111 Bluetooth Smart Radio Board connects to the Wireless Starter Kit (WSTK) Main Board. Connecting these two boards provide access to the WSTK Main Board display, buttons, and the additional features of the expansion boards. Attaching these two boards also creates the Blue Gecko Bluetooth Smart Module Wireless Starter Kit. Designed as a plug-and-play solution, the BGM111 radio board helps eliminate the need for RF or Bluetooth protocol expertise to add Bluetooth Smart connectivity. The radio board is ideally suited for connected home, health and fitness, wearables, and point-of-sale terminal applications.

SLWxxx EZ Wireless Starter Kits

Silicon Labs' SLWxxx EZ Wireless Starter Kits are low-cost, fully-featured starter kits that allow designers to evaluate the performance and features of Silicon Labs wireless products. The Starter Kits will provide all hardware and software tools needed to develop and debug applications using Silicon Labs low energy radios. Hardware tools include an onboard debugger, advanced energy monitoring, and integrated packet trace, which are all available over both the USB and Ethernet interfaces. The Silicon Labs Wireless Starter Kit is fully supported by Silicon Labs' software libraries and the kit board support package (BSP).

模块收音机板

Silicon Labs模块收音机板设计用于与Blue Gecko入门套件中包含的主板搭配使用。这些板具有256kB闪存和32kB RAM以及Bluetooth®低功耗特性。