GPS-15712

SparkFun
474-GPS-15712
GPS-15712

制造商:

说明:
GNSS/GPS开发工具 SparkFun GPS Breakout - NEO-M9N, U.FL (Qwiic)

库存量: 83

库存:
83 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥616.2116 ¥616.21

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: GNSS/GPS开发工具
Breakout Boards
Neo-M9N
25 Hz
3.3 V
I2C, UART
GPS
商标: SparkFun
工作电源电流: 31 mA
产品类型: GPS Development Tools
系列: Qwiic
工厂包装数量: 1
子类别: Development Tools
单位重量: 249.480 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
9031900090
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

NEO-M9N GPS Breakout

SparkFun NEO-M9N GPS Breakout is a global positioning satellite board with versatile configuration options. NEO-M9N GPS Breakout includes an integrated U.FL connector to boost reception. The 92-channel u-blox M9 engine Global Navigation Satellite System (GNSS) receiver can receive signals from the GPS, GLONASS, Galileo, and BeiDou constellations with 1.5-meter accuracy. NEO-M9N GPS Breakout utilizes the concurrent reception of four GNSS to maximize position accuracy in challenging conditions. This enables increased precision and decreased lock time. NEO-M9N GPS Breakout is also equipped with an onboard rechargeable battery that provides power to the RTC on the NEO-M9N. The u-blox receiver supports I2C, making it ideal for Qwiic compatibility. The module detects jamming and spoofing events and can report them to the host, so the system can react to such events.