AHPD24510A.B

Taoglas
960-AHPD24510A.B
AHPD24510A.B

制造商:

说明:
天线开发工具 EVALUATION BOARD PCB FOR HP24510

寿命周期:
新产品:
此制造商的新产品。

库存量: 20

库存:
20 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥403.2405 ¥403.24

产品属性 属性值 选择属性
Taoglas
产品种类: 天线开发工具
RoHS:  
Evaluation Boards
HP24510A
GPS, GLONASS
Bulk
商标: Taoglas
用于: Antenna
产品类型: Antenna Development Tools
工厂包装数量: 20
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

AHPD24510A & AHPD24510A.B Evaluation Boards

Taoglas AHPD24510A and AHPD24510A.B Evaluation Boards are designed to evaluate the HP24510A dual-feed GNSS antenna. The AHPD24510A board comes with integrated TFM.100A and 2x HC125A, whereas the AHPD24510A.B evaluation board includes integrated TFM.112A and 2x HC125A. The TFM front-end active electronics and hybrid couplers achieve excellent positioning performance. These boards show the optimum active electronics design for passive GNSS L1/L2/L-band antenna for integrated TFM modules and hybrid couplers. The AHPD24510A and AHPD24510A.B reference boards are used in applications such as autonomous driving, precision agriculture, and precision positioning for robotics.