MSC-AMS868-EK

Silicon Labs
634-MSC-AMS868-EK
MSC-AMS868-EK

制造商:

说明:
天线开发工具 868MHz antenna matrix kit

产品属性 属性值 选择属性
Silicon Labs
产品种类: 天线开发工具
RoHS:  
Development Kits
868 MHz
EZRadio and EZRadioPRO
Sub GHz
Bulk
商标: Silicon Labs
描述/功能: Antenna matrix is intended to simplify antenna design and selection
用于: EZRadio, EZRadioPRO
产品类型: Antenna Development Tools
系列: MSC-AMS868
工厂包装数量: 1
子类别: Development Tools
单位重量: 363.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
5A991.b
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EZRadio Tools

Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.

库存量: 2

库存:
2 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥857.7491 ¥857.75