ISP1807-LR-EB

Insight SiP
359-ISP1807-LR-EB
ISP1807-LR-EB

制造商:

说明:
蓝牙开发工具 - 802.15.1 Evaluation Board of ISP1807-AX

库存量: 2

库存:
2 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,761.8508 ¥1,761.85

产品属性 属性值 选择属性
Insight SiP
产品种类: 蓝牙开发工具 - 802.15.1
RoHS:  
Evaluation Boards
ISP18007-AX
2.4 GHz
1.7 V to 5.5 V
Bluetooth
商标: Insight SiP
最大工作温度: + 85 C
最小工作温度: - 40 C
封装: Bulk
产品类型: Bluetooth Development Tools
系列: ISP1807
工厂包装数量: 1
子类别: Development Tools
型号: Version 5.0
单位重量: 327 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ISP1807-LR-EB & ISP1807-LR-TB Development Tools

Insight SiP ISP1807-LR-EB and ISP1807-LR-TB are Bluetooth® development tools used to find working solutions in developing products for quick time to market. These evaluation boards are used to create solutions based on the ISP1807-AX module. The Insight SiP ISP1807-LR-TB test board is used to test the ISP1807-LR module. Both boards comply with BLE / ANT+ / THREAD protocol and integrate 1M Flash and 256K RAM memories. Both boards operate at a 2.4GHz frequency with an operating supply voltage of 1.7V to 5.5V.