ENW89854ATKF

Panasonic
667-ENW89854ATKF
ENW89854ATKF

制造商:

说明:
蓝牙开发工具 - 802.15.1 +8dBm Tx Power Max RTU Eval Tool combo with Wirepas Mesh connectivity stack

库存量: 5

库存:
5 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,011.2822 ¥1,011.28

产品属性 属性值 选择属性
Panasonic
产品种类: 蓝牙开发工具 - 802.15.1
RoHS:  
Development Boards
PAN1770
64 MHz
天线连接器类型: U.FL
商标: Panasonic
接口类型: USB
最大工作温度: + 85 C
最小工作温度: - 40 C
封装: Bulk
产品类型: Bluetooth Development Tools
系列: PAN1780
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ENW89854ATKF Wirepas网状演示套件

Panasonic ENW89854ATKF Wirepas网状演示套件是一款即用型评估工具,基于PAN1780 BLUETOOTH ® 低功耗(BLE)5.3模块和Wirepas网状 固件连接堆栈。该套件包括四个用于测量和提供温度值的电池供电传感器节点和一个用作边界路由器的接收器。ENW89854ATKF套件允许用户使用预先配置的Wirepas传感器节点建立Wirepas网状网络。

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.