GPS-22660

SparkFun
474-GPS-22660
GPS-22660

制造商:

说明:
GNSS/GPS开发工具 SparkFun GPS-RTK Dead Reckoning Breakout - ZED-F9R, SMA (Qwiic)

库存量: 39

库存:
39 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,782.5572 ¥2,782.56

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: GNSS/GPS开发工具
RoHS:  
Breakout Boards
ZED-F9R
3.3 V
GPS, GNSS
商标: SparkFun
用于: Module
产品类型: GPS Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

GPS-RTK Dead Reckoning Boards

SparkFun GPS-RTK Dead Reckoning Boards are high-precision sensor fusion GPS boards that use u-blox's Automotive Dead Reckoning (ADR) technology. The SparkFun modules provide an accurate and continuous position with a 3D IMU sensor, wheel ticks, vehicle dynamics model, correction data, and GNSS measurements. The boards are available as a pHAT for Raspberry Pi or ZED-F9R (Qwiic) systems. The modules feature a 184-channel u-blox F9 engine GNSS receiver that receives signals from GPS, GLONASS, Galileo, and BeiDou constellations with ~0.2 meter accuracy.