DFR0572

DFRobot
426-DFR0572
DFR0572

制造商:

说明:
GNSS/GPS开发工具 SIM7070G Arduino NB-IoT / LTE / GNSS / GPRS / GPS Expansion Shield (Global)

库存量: 83

库存:
83
可立即发货
在途量:
53
预期 2026/2/26
生产周期:
14
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥355.4302 ¥355.43

产品属性 属性值 选择属性
DFRobot
产品种类: GNSS/GPS开发工具
RoHS:  
Shields
SIM7000E
900 MHz to 1.8 GHz
5 V
I2C, UART, USB
GPS
商标: DFRobot
尺寸: 53.4 mm x 68.6 mm
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: GPS Development Tools
协议 - 蜂窝、Nbiot、LTE: LTE, NBIoT, GPRS
工厂包装数量: 1
子类别: Development Tools
单位重量: 61.572 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DFR0572 Arduino NB-IoT/LTE/GPRS Expansion Shield

DFRobot DFR0572 Arduino NB-IoT/LTE/GPRS Expansion Shield is a wireless communication module based on the SIMCom SIM7000 chip. This module is designed for Arduino controllers, supporting multi-frequency LTE-FDD communication, dual frequency GPRS/EDGE communication, and NB-IoT communication. The DFR0572 shield is an ideal solution for low power consumption, low latency, and meddle-throughput applications. Typical IoT applications include long-distance control, movement tracking, long-distance data uploading, and shared bikes.