789

Adafruit
485-789
789

制造商:

说明:
NFC/RFID开发工具 PN532 NFC/RFID Shield for Arduino

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
1 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥346.9665 ¥346.97

产品属性 属性值 选择属性
Adafruit
产品种类: NFC/RFID开发工具
RoHS:  
RFID Shields
Arduino
PN532
RFID
商标: Adafruit
描述/功能: NFC/RFID controller shield
尺寸: 117.7 mm x 53.3 mm x 1.1 mm
频率: 13.56 MHz
接口类型: I2C, SPI
产品类型: NFC/RFID Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 36.630 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8542900000
USHTS:
8471609050
KRHTS:
8542901000
TARIC:
8471607000
MXHTS:
85429001
ECCN:
5A992.C

789 PN532 NFC/RFID Controller Shield

Adafruit 789 PN532 NFC/RFID Controller Shield is designed to create a layout and antenna with a 10cm range, the maximum range possible using the 13.56MHz technology. This NFC/RFID Controller Shield can be easily attached behind a plastic plate with standoffs and still read cards through a non-metal barrier. The 789 PN532 NFC/RFID Controller Shield uses I2C or SPI communication protocols, and The NXP Semiconductors PN532 NFC/RFID chip set. This controller shield comes in dimensions of 53.3mm x 117.7mm x 1.1mm. The 789 Controller Shield is ideal for any 13.56MHz RFID or NFC applications.

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.