MIKROE-4635

Mikroe
932-MIKROE-4635
MIKROE-4635

制造商:

说明:
NFC/RFID开发工具 NTAG 5 Link Click

库存量: 11

库存:
11 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥115.8024 ¥115.80

产品属性 属性值 选择属性
Mikroe
产品种类: NFC/RFID开发工具
RoHS:  
Add-On Boards
Sensor-Driven Applications
NTP5332
3.3 V
商标: Mikroe
频率: 13.567 MHz
接口类型: I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: NFC/RFID Development Tools
工厂包装数量: 1
子类别: Development Tools
类型: RFID / NFC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

NTAG 5 Link Click

Mikroe NTAG 5 Link Click features the NXP Semiconductors NTP5332 highly integrated NFC IC. It creates a secure standard-based link from the device to the cloud. The NTP5332 is based on the NTAG 5 link and operates at 13.56MHz. It represents an NFC Forum-compliant contactless tag that can be read and written by an NFC-enabled device at close range. It can also be read by an ISO/IEC 15693-enabled industrial reader over a more extended range. It incorporates an I2C interface with an I2C master features and AES mutual authentication, SRAM memory, and energy harvesting possibility, which means it can supply power to other components in the system.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.