4701

Adafruit
485-4701
4701

制造商:

说明:
NFC/RFID开发工具 Adafruit ST25DV16K I2C RFID EEPROM Breakout - STEMMA QT / Qwiic

供货情况

库存:
0

您可以延期订购此产品。

在途量:
60
预期 2026/7/15
60
预期 2026/8/25
生产周期:
15
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥34.3068 ¥34.31

产品属性 属性值 选择属性
Adafruit
产品种类: NFC/RFID开发工具
RoHS:  
Breakout Boards
ST25DV16K
1.8 V to 5.5 V
商标: Adafruit
组装国: Not Available
扩散国家: Not Available
原产国: US
尺寸: 31.7 mm x 25.3 mm x 4.6 mm
频率: 13.56 MHz
接口类型: I2C
产品类型: NFC/RFID Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8523520000
USHTS:
8523520090
TARIC:
8523520000
MXHTS:
8523520301
ECCN:
EAR99

ST25DV16K I2C RFID EEPROM Breakout

Adafruit ST25DV16K I2C RFID EEPROM Breakout is a unique RFID tag that works with mobile phones and is reprogrammable over I2C. This RFID is based on the ISO/IEC 15693 (13.56MHz) contactless interface standard, which is helpful when a tag is re-written dynamically when connected to a controller. The ST25DV16K can also be used as an I2C to RFID transfer system to wirelessly send and receive data from mobile devices. The breakout provides an ST25DV04 chip that supports circuitry and a PCB trace antenna for easy connections.