EV9400

CML Micro
226-EV9400
EV9400

制造商:

说明:
射频开发工具 EV9400 Evaluation Board for CMX940

库存量: 13

库存:
13 可立即发货
数量大于13的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,718.6735 ¥1,718.67

产品属性 属性值 选择属性
CML Micro
产品种类: 射频开发工具
RoHS:  
Development Kits
RF Synthesizer
CMX940
49 MHz to 2.04 GHz
商标: CML Micro
封装: Tray
产品类型: RF Development Tools
系列: CMX940/EV9400
工厂包装数量: 15
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g

EV9400 Evaluation Board

CML Micro EV9400 Evaluation Board is designed to evaluate the low-power and high-performance CMX940 RF amplifiers with integrated VCOs. The EV9400 board provides an onboard 38.4MHz low-noise reference oscillator and the option for external reference input. The CMX940 amplifiers provide a continuous output frequency range of 49MHz to 2040MHz generated using a fully integrated 2720MHz to 4080MHz RF VCO. This evaluation board comes with all required voltage regulators and is operated from an external ~5.5V DC supply. The EV9400 evaluation board interfaces to the PE0003 universal interface card, allowing read and write access to the CMX940 registers.