DEB07181

Knowles Dielectric Labs
766-DEB-FPC07181
DEB07181

制造商:

说明:
射频开发工具 Evaluation board for PN FPC07181

寿命周期:
新产品:
此制造商的新产品。

库存量: 4

库存:
4 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,389.0556 ¥4,389.06

产品属性 属性值 选择属性
Knowles
产品种类: 射频开发工具
RoHS:  
商标: Knowles Dielectric Labs
封装: Bulk
产品类型: RF Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: DEB-FPC07181
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Design Evaluation Boards (DEBs)

Dielectric Laboratories / Knowles Design Evaluation Boards (DEBs) are designed to test the assembled performance of DLI filters, couplers, and power dividers in a connectorized module. Each board includes a device mounted onto a 10-mil thick Rogers RO4350B circuit board with an aluminum base plate and connectors at each I/O port. These DEBs are fully assembled and feature a 150°C maximum temperature for exposure. Dielectric Laboratories / Knowles DEBs for filters feature integrated filter shielding assembled with high melting point Pb-based solder and 2 x 2.92mm female connectors. The boards for power dividers feature 2.92mm female connectors.