ENWC9B01AQEF

Panasonic
667-ENWC9B01AQEF
ENWC9B01AQEF

制造商:

说明:
Zigbee开发工具 - 802.15.4 PAN4620 Eval Kit 1 DAU BD in ESD Bag

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Panasonic
产品种类: Zigbee开发工具 - 802.15.4
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
ENWC9B01A1EF
2.4 GHz
UART, USB
Zigbee
Bulk
商标: Panasonic
组装国: Not Available
扩散国家: Not Available
原产国: DE
产品类型: Zigbee Development Tools
系列: PAN4620
工厂包装数量: 10
子类别: Development Tools
单位重量: 84.248 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications. 

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

PAN4620评估套件 (ENWC9B01AQEF)

Panasonic PAN4620评估套件 (ENWC9B01AQEF) 是一款快速的原型设计和软件测试平台,用于PAN4620 IEEE 802.15.4和Bluetooth® 4.2低功耗 (BLE) 模块。该评估套件基于Arduino兼容子板,包括USB转UART转换器,并支持访问PAN4620模块上的所有引脚。可以使用NXP蓝牙、ZigBee®和Thread®软件开发套件 (SDK) 在模块上实施应用程序。该SDK可为高级应用程序编程接口 (API) 提供全面的软件开发支持。