EA EVALeDIPTFT43TC

Display Visions
790-EVALEDIPTFT43TC
EA EVALeDIPTFT43TC

制造商:

说明:
显示开发工具 4.3 in TFT Dev Kit Intelligent Display

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,471.31 ¥2,471.31

产品属性 属性值 选择属性
Display Visions
产品种类: 显示开发工具
RoHS:  
Starter Kits
EA eDIPTFT43-ATC
5 V
USB
Bulk
商标: Display Visions
描述/功能: Includes EA eDIPTFT43-ATC and evaluation board with USB
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: Display Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: EVALEDIPTFT43TC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8531200010
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Evaluation Boards for eDIP Displays

DISPLAY VISIONS Evaluation Boards for eDIP Displays shorten development time and cost when designing applications based on EA eDIP Intelligent Graphic and TFT Display Modules. The Evaluation Boards feature a USB interface allowing direct connection to a PC. The Evaluation Boards can be power by USB or an external 3.3V to 5.V power supply. Potentiometers allow control of the analog inputs, DIP switches allow data rate and address adjustments, and LEDs are provided to indicate status and data transfer.