A13-OLINUXINO-MICRO

Olimex Ltd.
909-A13OLINUXINOMICR
A13-OLINUXINO-MICRO

制造商:

说明:
开发板和工具包 - ARM OLINUXINO MICRO SBC ALLWINNER A13 CTX A8

库存量: 1

库存:
1 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥282.387 ¥282.39

产品属性 属性值 选择属性
Olimex Ltd.
产品种类: 开发板和工具包 - ARM
RoHS:  
A13
Development Boards
ARM Cortex A8
Allwinner A13
商标: Olimex Ltd.
描述/功能: Open source single board mini computer
尺寸: 100 mm x 85 mm
用于: A13-OLINUXINO-MICRO-SD
接口类型: 4-Wire, Audio, SD card, UART, UEXT, USB, USB OTG, VGA
最大工作温度: + 85 C
最小工作温度: - 25 C
工作电源电压: 5 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 5
子类别: Development Tools
商标名: OLinuXino
单位重量: 70 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8529904600
ECCN:
EAR99

A13-OLinuXino-MICRO Open-Source Linux Mini SBC

Olimex A13-OLinuXino-MICRO is a low-cost, open-source, single-board Linux computer in a very compact form. It enables code development of applications running on the microcontroller A13, the very first Cortex A8 processor available in the eLQFP176 package, manufactured by Allwinner Technology. The A13-OLinuXino-MICRO aims at the lowest possible cost while maintaining the key OLinuXino features. It is suitable for cases when a number of boards are used, and also for different Linux distributions. The A13-OLinuXino-MICRO features fast processor speeds, increased mobility due to its small size, and a low ratio of price to productivity. OLinuXino is an open-source, open-hardware project and all documentation is available to the customer.
Learn more