ABX00107

Arduino
782-ABX00107
ABX00107

制造商:

说明:
开发板和工具包 - ARM Modulino Knob

寿命周期:
新产品:
此制造商的新产品。

库存量: 41

库存:
41 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥74.6139 ¥74.61
¥69.8114 ¥1,745.29
¥56.9068 ¥14,226.70
¥55.257 ¥55,257.00

产品属性 属性值 选择属性
Arduino
产品种类: 开发板和工具包 - ARM
RoHS:  
ARM Cortex M0+
STM32C011F4
Bulk
商标: Arduino
数据总线宽度: 32 bit
尺寸: 41 mm x 25.36 mm x 1.6 mm
接口类型: I2C
工作电源电压: 3.3 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 25
子类别: Development Tools
商标名: Modulino
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.

Modulino® Knob

Arduino Modulino® Knob is a compact, plug-and-play input module that features a quadrature rotary encoder (PEC11J-9215F-S0015) paired with an onboard STM32C011F4 microcontroller, enabling both precise rotational input and push-button interaction. The module is designed to integrate seamlessly with the Arduino ecosystem. Featuring a high-quality rotary encoder with a tactile push-button, the Modulino Knob allows users to implement intuitive control interfaces for a wide range of applications, such as menu navigation, parameter adjustment, and interactive projects. It connects via the Qwiic I2C connector, enabling easy daisy-chaining with other Modulino components without soldering. The module also includes a built-in RGB LED for visual feedback, enhancing user interaction. With a robust design and Arduino’s signature ease of use, the Modulino Knob is ideal for both prototyping and educational environments.