STM32-H152

Olimex Ltd.
909-STM32-H152
STM32-H152

制造商:

说明:
开发板和工具包 - ARM HDR BOARD FOR STM32L152VBT6

库存量: 15

库存:
15 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥140.9449 ¥140.94

产品属性 属性值 选择属性
Olimex Ltd.
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Boards
ARM Cortex M3
STM32L152VBT6
Bulk
商标: Olimex Ltd.
数据总线宽度: 32 bit
尺寸: 70 mm x 50 mm
接口类型: I2C, SPI, UART, USB
最大工作温度: + 85 C
工作电源电压: 1.65 V to 3.6 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 15
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

STM32-x152 Development Boards

Olimex STM32-x152 Development Boards include the STM32-H152 and STM32-P152 development boards with the STM32L152VBT6 ARM Cortex M3 microcontroller from STMicroelectronics. This microcontroller supports various communication interfaces such as USB, three USARTs, two SPIs, and two I2C interfaces. There are available USB/mini USB, JTAG, and UEXT connectors, WKUP, USER, and RESET buttons, status LEDs, potentiometer and pin holes/extension connectors for most of the microcontroller's pins. The STM32-P152 board features a low power segment LCD that uses the built in LCD controller in the specialized microcontroller. Due to its low power capabilities the board can run battery powered applications via the battery connector. All of these features combined in the Olimex STM32-x152 Development Boards allow the user to build different projects to be used in a wide range of applications.
Learn more