DEV-21438

SparkFun
474-DEV-21438
DEV-21438

制造商:

说明:
开发板和工具包 - ARM SparkFun MicroMod STM32WB5MMG Processor

库存量: 2

库存:
2 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥179.1728 ¥179.17

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Boards
ARM Cortex M4
STM32WB5MMG
商标: SparkFun
用于: Processor
工作电源电压: 1.71 to 3.6 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MicroMod STM32WB5MMG Processor

SparkFun MicroMod STM32WB5MMG Processor offers a powerful M.2-connectable processor with computing and wireless capabilities. This SparkFun processor, based on STMicroelectronics' STM32WB5MMG, features an ultra-low power microcontroller with an Arm® Cortex®-M4 processor for primary computing, including FPU and ART support, and an Arm Cortex-M0 processor for running the 2.4GHz RF stack. Additionally, the device is certified for BLUETOOTH® Low Energy 5.3, Zigbee® 3.0, and OpenThread® radio functionalities.