DFR0942

DFRobot
426-DFR0942
DFR0942

制造商:

说明:
开发板和工具包 - ARM ART-Pi STM32H750 Cortex-M7 Development Board

库存量: 5

库存:
5 可立即发货
生产周期:
25 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥736.1724 ¥736.17

产品属性 属性值 选择属性
DFRobot
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Systems
ARM Cortex M7
STM32H750XBH6
商标: DFRobot
接口类型: I2C, SPI, UART, USB
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

ART-Pi STM32H750 Cortex-M7 Development Board

DFRobot ART-Pi STM32H750 Cortex-M7 Development Board is built around the core of the STM32H750 processor that is based on the Arm® Cortex®-M7 core. This development board features a high-performance MCU, practical peripherals, and rich extension ports. The ART-Pi STM32H750 Cortex-M7 development board offers two NOR flash, AP6212 WiFi+Bluetooth module, USB-OTG Type-C interface, and onboard ST-Link V2-1. This board is ideal for developing applications.