MOD-ZIGBEE

Olimex Ltd.
909-MOD-ZIGBEE
MOD-ZIGBEE

制造商:

说明:
开发板和工具包 - 无线

库存量: 5

库存:
5 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥122.0852 ¥122.09

产品属性 属性值 选择属性
Olimex Ltd.
产品种类: 开发板和工具包 - 无线
RoHS:  
Development Boards
PIC
2.4 GHz
PIC18F26K20, MRF24J40
商标: Olimex Ltd.
数据总线宽度: 8 bit
描述/功能: ZigBee Wireless Prototype Module
用于: PIC18F26K20
接口类型: UEXT
工作电源电压: 3 V
产品类型: Development Boards & Kits - Wireless
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
8529904900
ECCN:
EAR99

Wireless Development Kits

Olimex Wireless Development Kits are various RF transceiver modules which extend the capabilities of the development boards to which they can be connected. All of the Olimex Wireless Development Kits, except the MOD-ZIGBEE module, have a UEXT female connector to connect them to other Olimex development boards with UEXT male connectors.
Learn more