MIKROE-4659

Mikroe
932-MIKROE-4659
MIKROE-4659

制造商:

说明:
开发板和工具包 - PIC / DSPIC SiBRAIN PIC33EP512MU814

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥694.8144 ¥694.81

产品属性 属性值 选择属性
Mikroe
产品种类: 开发板和工具包 - PIC / DSPIC
RoHS:  
Add-On Boards
dsPIC, PIC
DSPIC33EP512MU814
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
数据总线宽度: 16 bit
工作电源电压: 3.3 V
产品类型: Development Boards & Kits - PIC / DSPIC
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SiBRAIN PIC33EP512MU814

Mikroe SiBRAIN PIC33EP512MU814 allows for simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN Card socket. The new SiBRAIN standard ensures absolute compatibility between the development board and any of the supported MCUs. It supports boards regardless of their pin number and compatibility. SiBRAIN is equipped with two 168-pin mezzanine connectors. This allows them to support even MCUs with extremely high pin counts. The design allows for simple usage, following the well-established plug & play concept of the Click board™.