A000067

Arduino
782-A000067
A000067

制造商:

说明:
开发板和工具包 - AVR ARDUINO MEGA2560 REV3

库存量: 1,415

库存:
1,415 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥368.6625 ¥368.66
¥358.9897 ¥3,589.90
¥354.6053 ¥8,865.13
¥349.396 ¥15,722.82
2,520 报价

产品属性 属性值 选择属性
Arduino
产品种类: 开发板和工具包 - AVR
RoHS:  
Base Boards
AVR
ATmega2560
Bulk
商标: Arduino
数据总线宽度: 8 bit
尺寸: 101.52 mm x 53.3 mm
接口类型: UART, USB
工作电源电压: 5 V
产品类型: Development Boards & Kits - AVR
工厂包装数量: 45
子类别: Development Tools
单位重量: 181.440 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Mega 2560 Rev. 3 Microcontroller Board

Arduino Mega 2560 Rev. 3 Microcontroller Board is based on the Atmel ATmega2560 8-bit microcontroller (MCU). Arduino Mega 2560 features 54 digital input/output pins (15 of which can be used as PWM outputs) and 16 analog inputs. This MCU board also includes 4 UARTs (hardware serial ports), a 16MHz crystal oscillator, a USB connection, a power jack, an In-Circuit Serial Programming (ICSP) header, and a reset button. Arduino Mega 2560 includes everything the user needs to support the MCU. The user can get started by connecting the Mega 2560 to a computer with the USB cable or by powering it with an AC-DC adapter or battery. Arduino Mega 2560 board is compatible with most shields designed for the Uno and former boards Duemilanove or Diecimila. Mega 2560 is an update to the earlier Arduino Mega board.