ABX00033

Arduino
782-ABX00033
ABX00033

制造商:

说明:
开发板和工具包 - AVR ARDUINO NANO EVERY WITH HEADERS MOUNTED

库存量: 1,159

库存:
1,159 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥122.1756 ¥122.18
¥120.0173 ¥1,200.17
¥118.1189 ¥2,952.97
¥114.4012 ¥5,720.06
¥110.3445 ¥11,034.45

产品属性 属性值 选择属性
Arduino
产品种类: 开发板和工具包 - AVR
RoHS:  
Nano
Development Boards
ARM Cortex M0+
ATmega4809
商标: Arduino
数据总线宽度: 8 bit
产品类型: Development Boards & Kits - AVR
工厂包装数量: 25
子类别: Development Tools
单位重量: 27.385 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Nano Every

Arduino Nano Every is a small, robust, powerful board with the same classic Nano footprint. The Arduino Nano Every is programmed with the easy-to-use Arduino IDE available offline and online. Thousands of sketches are available in open-source to get started immediately or write your own. It's the perfect choice for everyday projects. The Nano Every is based on the ATMega4809 AVR processor and is flexible for design requirements. Thanks to its castellated pads, use it in a breadboard when mounting pin headers or as an SMT directly soldered on a PCB. A SAMD11 ARM® Cortex® M0+ processor is a high-performance USB-to-serial converter. The SAMD11 can be re-programmed to expand the applications of this board.