ABX00110

Arduino
782-ABX00110
ABX00110

制造商:

说明:
开发板和工具包 - ARM Modulino Buttons

寿命周期:
新产品:
此制造商的新产品。

库存量: 40

库存:
40 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥71.2239 ¥71.22
¥66.3423 ¥1,658.56
¥54.0931 ¥13,523.28
¥52.5224 ¥52,522.40

产品属性 属性值 选择属性
Arduino
产品种类: 开发板和工具包 - ARM
RoHS:  
STM32C011F4
Bulk
商标: Arduino
尺寸: 41 mm x 25.36 mm x 1.6 mm
接口类型: I2C
工作电源电压: 3.3 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 25
子类别: Development Tools
商标名: Modulino
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Modulino® Buttons

Arduino Modulino® Buttons is a user-friendly input device featuring three tactile push-buttons, each equipped with an RGB LED for customizable visual feedback. Designed for seamless integration with Arduino Uno R4 boards via the Qwiic I2C connector, this module allows users to easily implement interactive controls in projects. Each button press is detected and communicated over I2C, while the onboard STM32C011F4 microcontroller (MCU) manages LED color and brightness independently, reducing the workload on the main board. The Modulino Buttons module is ideal for projects that require user interaction, menu navigation, or quick control inputs. The modular, solderless design makes the device perfect for rapid prototyping, educational environments, and hobbyist applications.

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.