MM932LC

Bridgetek
895-MM932LC
MM932LC

制造商:

说明:
开发板和工具包 - 其他处理器 HighSpeed USB-Serial FT93x MCU Dev Mod

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥238.6334 ¥238.63

产品属性 属性值 选择属性
Bridgetek
产品种类: 开发板和工具包 - 其他处理器
RoHS:  
FT932
Development Modules
RISC
FT932Q
Box
商标: Bridgetek
组装国: Not Available
扩散国家: Not Available
原产国: CN
数据总线宽度: 32 bit
描述/功能: High speed USB
尺寸: 55 mm x 51 mm
接口类型: USB
工作电源电压: 5 V
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 1
子类别: Development Tools
单位重量: 36.630 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

MM932LC Development Module

Bridgetek MM932LC Development Module is an evaluation and demonstration tool used to demonstrate the FT932Q Embedded Microcontroller. The Bridgetek MM932LC Development Module is ideal for simple applications including USB capability products, embedded multimedia applications, and other industrial control systems. The MM932LC development module includes a pre-mounted FT932 Microcontroller in a 48-pin QFN package, a Micro-B USB port for connecting to a USB host or providing a power supply over USB, 16MB Eflash memory, connectors, and several interface pin headers. The FT932 Microcontroller features 128kB flash memory, 32kB data RAM, and 128kB embedded program memory.