DFR0004

DFRobot
426-DFR0004
DFR0004

制造商:

说明:
开发板和工具包 - AVR Romeo

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥205.9651 ¥205.97

产品属性 属性值 选择属性
DFRobot
产品种类: 开发板和工具包 - AVR
RoHS:  
Romeo
Evaluation Boards
AVR
ATmega168/328
Bulk
商标: DFRobot
组装国: Not Available
扩散国家: Not Available
原产国: CN
数据总线宽度: 8 bit
尺寸: 90 mm x 80 mm
接口类型: I2C, USB
工作电源电压: 7 V to 12 V
产品类型: Development Boards & Kits - AVR
工厂包装数量: 1
子类别: Development Tools
单位重量: 80 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8504902000
ECCN:
EAR99

RoMeo All-in-One Arduino-Based Robot Boards

DFRobot RoMeo All-in-One Arduino-Based Robot Boards are designed for robotics applications and can easily be expanded with Arduino Shields. The RoMeo boards use the Arduino open-source platform and are supported by thousands of open-source projects. DFRobot RoMeo All-in-One Arduino-Based Robot Boards feature an integrated two-way DC motor driver and an Xbee socket. Start projects immediately without the need for an additional motor driver or wireless shield.