DFR1238

DFRobot
426-DFR1238
DFR1238

制造商:

说明:
开发板和工具包 - ARM The D-Robotics RDK X5 Development Board is the ultimate AI developer kit for building intelligent machines, designed to accelerate ROS robotics projects. This high-performance AI robot board supercharges the development workflow by integrating a powe

寿命周期:
新产品:
此制造商的新产品。

库存量: 4

库存:
4 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥723.765 ¥723.77

产品属性 属性值 选择属性
DFRobot
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Kits
Bulk
商标: DFRobot
组装国: Not Available
扩散国家: Not Available
原产国: CN
用于: ROS Robotic
接口类型: USB
工作电源电压: 5 V
产品类型: Development Boards & Kits - ARM
子类别: Development Tools
单位重量: 110 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

DFR123x D-Robotics RDK X5 AI Developer Kits

DFRobot DFR1238 and DFR1239 D-Robotics RDK X5 Artificial Intelligence (AI) Developer Kits are high‑performance, all‑in‑one platforms designed to accelerate intelligent robotics and edge-AI development. Powered by the Sunrise 5 intelligent computing chip, the RDK X5 kits deliver up to 10 TOPS of AI performance with an octa‑core Arm® Cortex®‑A55 CPU, 32 Gflops GPU, and support for 4GB or 8GB LPDDR4 RAM, making it ideal for running advanced models such as transformers, RWKV, occupancy mapping, and stereo‑perception algorithms.