DFR1141

DFRobot
426-DFR1141
DFR1141

制造商:

说明:
开发板和工具包 - 其他处理器 Full-Function Evaluation Carrier Board for LattePanda Mu Compute Module

寿命周期:
新产品:
此制造商的新产品。

库存量: 67

库存:
67
可立即发货
在途量:
100
预期 2026/2/23
50
预期 2026/2/26
生产周期:
8
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥736.1724 ¥736.17

产品属性 属性值 选择属性
DFRobot
产品种类: 开发板和工具包 - 其他处理器
RoHS:  
Mu
Add-On Boards
Bulk
商标: DFRobot
用于: LattePanda Mu Compute Module
接口类型: USB
工作电源电压: 12 V to 20 V
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 1
子类别: Development Tools
商标名: LattePanda
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LattePanda Mu Development Tools

DFRobot LattePanda Mu Development Tools offer a comprehensive suite for developers working with the LattePanda Mu compute module. This DFRobot suite includes the Full-Function Evaluation Carrier Board, Lite Carrier Board, and the Active Cooler, all designed to maximize the potential of the LattePanda Mu. The Full-Function Evaluation Carrier Board exposes all pins of the compute module, providing extensive interfaces and expansion slots for thorough hardware and software testing. The Lite Carrier Board offers essential interfaces like USB 3.0, Ethernet, PCIe 3.0, and HDMI, making it ideal for embedded system design. The Active Cooler ensures efficient heat dissipation, maintaining optimal performance of the compute module. Additionally, the LattePanda Mu Micro x86 Compute Module Evaluation Kit includes the compute module itself, equipped with an Intel N100 processor, 8GB RAM, and 64GB eMMC, providing a powerful and flexible development platform. Together, these tools facilitate rapid prototyping and development, making them invaluable for hardware developers.