K006-V27

M5Stack
170-K006-V27
K006-V27

制造商:

说明:
开发板和工具包 - 其他处理器 The M5GO IoT Starter Kit v2.7 is a cost effective IoT starter development kit.

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
M5Stack
产品种类: 开发板和工具包 - 其他处理器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Starter Kits
LX6
ESP32-D0WDQ6-V3
商标: M5Stack
接口类型: I2C, GPIO, UART, USB Type C
最大工作温度: + 40 C
最小工作温度: 0 C
工作电源电压: 5 V
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

M5GO IoT Starter Kit V2.7

M5Stack M5GO IoT Starter Kit V2.7 contains core controller M5GO + 6 expansion units with different functions. This kit is cost-effective, and the core controller M5GO adopts an ESP32 Espressif chip equipped with two 32-bit LX6 low-power Xtensa® microprocessors. The M5GO kit offers 240MHz of the central frequency with 16MB flash memory for a larger program size. This M5GO kit offers robust expandability with GROVE expansion ports x3 (I2C, GPIO, and UART). The M5GO IoT starter kit features low code development that supports the UIFlow graphical programming platform, scripting-free, and cloud push. The high integration of the M5GO IoT kit offers finely tuned RF circuitry for stable and reliable wireless communication and a 2-inch IPS display panel.